Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Current
7.5A
Orientation
Angled
Mount Type
PCB
Connector Gender
Male
Connector Type D
D-Sub
D-Sub Shell Size
4
Mounting Hardware
Flange
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
China
Stock information temporarily unavailable.
6,952.80 MOP
6,952.78 MOP 1 Bag of 50 (ex VAT)
1
6,952.80 MOP
6,952.78 MOP 1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Current
7.5A
Orientation
Angled
Mount Type
PCB
Connector Gender
Male
Connector Type D
D-Sub
D-Sub Shell Size
4
Mounting Hardware
Flange
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Contact Gender
Male
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
China