Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Orientation
Angled
Current
6.5A
Mount Type
PCB
Connector Gender
Female
Connector Type D
D-Sub
Mounting Hardware
Flange
D-Sub Shell Size
4
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
Romania
Stock information temporarily unavailable.
7,742.00 MOP
7,742.04 MOP 1 Bag of 50 (ex VAT)
1
7,742.00 MOP
7,742.04 MOP 1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
37
Product Type
Connector
Orientation
Angled
Current
6.5A
Mount Type
PCB
Connector Gender
Female
Connector Type D
D-Sub
Mounting Hardware
Flange
D-Sub Shell Size
4
Housing Material
Fibreglass Reinforced Thermoplastic
Minimum Operating Temperature
-55°C
Termination Type
Solder Wave
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Series
D Sub
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Country of Origin
Romania