Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HSM1-SL-M40 is a surface mounted housing designed for use with Han B connectors. It offers robust protection and flexibility in cable entry configurations, making it Ideal for various industrial applications.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it complies with CE, RoHS, and several other industry standards.
The housing is MADE from die-cast aluminium, providing durability and mechanical strength.
Stock information temporarily unavailable.
625.30 MOP
625.31 MOP Each (ex VAT)
1
625.30 MOP
625.31 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HSM1-SL-M40 is a surface mounted housing designed for use with Han B connectors. It offers robust protection and flexibility in cable entry configurations, making it Ideal for various industrial applications.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it complies with CE, RoHS, and several other industry standards.
The housing is MADE from die-cast aluminium, providing durability and mechanical strength.