Technical Documents
Specifications
Brand
HartingSub Type
Top Entry Hood
Locking Type
Screw
Series
HAN HPR
Product Type
Hood
Mount Type
Cable
Manufacturer Size Code
SP2
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han HPR Connector
Country of Origin
China
Stock information temporarily unavailable.
1,250.90 MOP
1,250.92 MOP Each (ex VAT)
1
1,250.90 MOP
1,250.92 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingSub Type
Top Entry Hood
Locking Type
Screw
Series
HAN HPR
Product Type
Hood
Mount Type
Cable
Manufacturer Size Code
SP2
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han HPR Connector
Country of Origin
China