Technical Documents
Specifications
Brand
HartingNumber of Contacts
4
Product Type
PCB Connector
Mount Type
Front
Connector Size
M8
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
Circular connectors M8
Orientation
Straight
Coding
D
Voltage
60V
Minimum Operating Temperature
-40°C
Termination Type
Solder Wave
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Czech Republic
Stock information temporarily unavailable.
191.30 MOP
191.28 MOP Each (ex VAT)
1
191.30 MOP
191.28 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | 191.28 MOP |
| 10+ | 175.95 MOP |
Technical Documents
Specifications
Brand
HartingNumber of Contacts
4
Product Type
PCB Connector
Mount Type
Front
Connector Size
M8
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
Circular connectors M8
Orientation
Straight
Coding
D
Voltage
60V
Minimum Operating Temperature
-40°C
Termination Type
Solder Wave
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Czech Republic