Technical Documents
Specifications
Brand
JSTSeries
PH
Pitch
2mm
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
2A
Voltage Rating
100 V ac/dc
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical Documents
Specifications
Brand
JSTSeries
PH
Pitch
2mm
Number Of Contacts
9
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
2A
Voltage Rating
100 V ac/dc
Country of Origin
Japan
Product Details