Technical Documents
Specifications
Brand
LemoNumber Of Contacts
19
Mounting Type
Panel Mount
Connector Size
M15
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP66, IP68
Current Rating
6.5A
Series
2T
Body Orientation
Straight
Voltage Rating
30.0 V , 42.0 V
Mating Type
Push-Pull
Housing Material
Brass
Pole Format
19P
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Contact Material
Bronze
Series Number
319
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LemoNumber Of Contacts
19
Mounting Type
Panel Mount
Connector Size
M15
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP66, IP68
Current Rating
6.5A
Series
2T
Body Orientation
Straight
Voltage Rating
30.0 V , 42.0 V
Mating Type
Push-Pull
Housing Material
Brass
Pole Format
19P
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Contact Material
Bronze
Series Number
319
Country of Origin
Switzerland