Technical Documents
Specifications
Brand
LovatoProduct Type
Sensor
Body Style
Rectangular
Housing Material
Plastic
Number of Auxiliary Contacts
1
Sensor Principle
RFID
Housing Colour
Black
Series
SSF
IP Rating
IP67
Length
95mm
Depth
15mm
Standards/Approvals
CE
Width
30mm
Country of Origin
Italy
Stock information temporarily unavailable.
329.00 MOP
329.00 MOP Each (ex VAT)
1
329.00 MOP
329.00 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LovatoProduct Type
Sensor
Body Style
Rectangular
Housing Material
Plastic
Number of Auxiliary Contacts
1
Sensor Principle
RFID
Housing Colour
Black
Series
SSF
IP Rating
IP67
Length
95mm
Depth
15mm
Standards/Approvals
CE
Width
30mm
Country of Origin
Italy