Technical Documents
Specifications
Brand
Mapa SpontexProduct Type
Sponge
Sub Type
Wet cellulose sponge
Colour
Blond, Green
Application
Hard Surface and Fabric
Height
23mm
Length
128mm
Width
84mm
Material
Abrasive Filler, Adhesive, Cellulose, Latex, Pigment, Synthetic Fibre
Standards/Approvals
REACH Compliant
Country of Origin
France
Stock information temporarily unavailable.
167.60 MOP
167.58 MOP 1 Pack of 5 (ex VAT)
1
167.60 MOP
167.58 MOP 1 Pack of 5 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Mapa SpontexProduct Type
Sponge
Sub Type
Wet cellulose sponge
Colour
Blond, Green
Application
Hard Surface and Fabric
Height
23mm
Length
128mm
Width
84mm
Material
Abrasive Filler, Adhesive, Cellulose, Latex, Pigment, Synthetic Fibre
Standards/Approvals
REACH Compliant
Country of Origin
France