Technical Documents
Specifications
Brand
MicrelPower Switch Type
High Side Switch
Switch On Resistance
170mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
Product Details
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Standard
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Technical Documents
Specifications
Brand
MicrelPower Switch Type
High Side Switch
Switch On Resistance
170mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
Product Details