Technical Documents
Specifications
Brand
MicrelMaximum Output Current
500mA
Number of Outputs
1
Output Voltage
1.24 → 20 V
Line Regulation
0.5 %
Load Regulation
30 mV
Accuracy
±1%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Pin Count
8
Output Type
Adjustable
Dimensions
4.93 x 3.94 x 1.48mm
Minimum Operating Temperature
-40 °C
Height
1.48mm
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Length
4.93mm
Width
3.94mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Technical Documents
Specifications
Brand
MicrelMaximum Output Current
500mA
Number of Outputs
1
Output Voltage
1.24 → 20 V
Line Regulation
0.5 %
Load Regulation
30 mV
Accuracy
±1%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOIC
Pin Count
8
Output Type
Adjustable
Dimensions
4.93 x 3.94 x 1.48mm
Minimum Operating Temperature
-40 °C
Height
1.48mm
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Length
4.93mm
Width
3.94mm