Technical Documents
Specifications
Brand
MicrochipMemory Size
32bit
Interface Type
SPI
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 1.8 x 1.3mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
>200yr
Maximum Random Access Time
160ns
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MicrochipMemory Size
32bit
Interface Type
SPI
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
6
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3.1 x 1.8 x 1.3mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
>200yr
Maximum Random Access Time
160ns
Product Details