Technical Documents
Specifications
Brand
MolexNumber of Contacts
3
Product Type
Connector
Mount Type
Panel
Current
32A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
130066
Orientation
Straight
Voltage
600V
Mating Type
External Thread
Minimum Operating Temperature
-20°C
Termination Type
Through Hole
Maximum Operating Temperature
90°C
Housing Material
PVC
Standards/Approvals
EU RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Mexico
Product Details
The Molex Connector offers a robust solution for circular industrial applications, ensuring reliable connectivity in demanding environments. Designed for ease of installation, it meets the rigorous needs of various industrial sectors.
Stock information temporarily unavailable.
3,706.00 MOP
3,705.99 MOP 1 Bag of 2 (ex VAT)
1
3,706.00 MOP
3,705.99 MOP 1 Bag of 2 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexNumber of Contacts
3
Product Type
Connector
Mount Type
Panel
Current
32A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
130066
Orientation
Straight
Voltage
600V
Mating Type
External Thread
Minimum Operating Temperature
-20°C
Termination Type
Through Hole
Maximum Operating Temperature
90°C
Housing Material
PVC
Standards/Approvals
EU RoHS
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
Mexico
Product Details
The Molex Connector offers a robust solution for circular industrial applications, ensuring reliable connectivity in demanding environments. Designed for ease of installation, it meets the rigorous needs of various industrial sectors.