Technical Documents
Specifications
Brand
MolexProduct Type
Housing
Accessory Type
Socket Housing
For Use With
Connector
Series
35533
Colour
White
Orientation
Vertical
Gender
Female
Number of Contacts
2
Material
Nylon
Standards/Approvals
RoHS
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
2,457.20 MOP
2,457.23 MOP 1 Pack of 250 (ex VAT)
1
2,457.20 MOP
2,457.23 MOP 1 Pack of 250 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Housing
Accessory Type
Socket Housing
For Use With
Connector
Series
35533
Colour
White
Orientation
Vertical
Gender
Female
Number of Contacts
2
Material
Nylon
Standards/Approvals
RoHS
Country of Origin
Korea, Republic Of