Technical Documents
Specifications
Brand
MolexCoaxial Connector Type
SMB
Product Type
Coaxial Connector
Mount Type
Panel Mount
Impedance
50Ω
Connector Gender
Female
Orientation
Right Angle
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
6GHz
Body Plating
Gold
Termination Type
Through Hole
Polarity
Normal
Series
73404
Standards/Approvals
EU RoHS Compliant
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product Details
The Molex SMB Jack Bulkhead Receptacle is engineered for robust PCB mounting, facilitating seamless integration into RF and coaxial systems. With an optimum impedance of 50 Ohms and a frequency capability of up to 6 GHz, this component ensures high-performance signal transmission in a variety of electronic applications. Crafted with precision, it comes complete with a nut and lockwasher, ensuring secure installation and durability. The brass body not only enhances the connector's longevity but also supports a voltage capacity of 335 Vrms at sea level. Ideal for managing complex network connections, this product is designed to deliver reliability in challenging environments.
Stock information temporarily unavailable.
74.70 MOP
74.71 MOP Each (ex VAT)
1
74.70 MOP
74.71 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | 74.71 MOP |
| 10 - 24 | 68.73 MOP |
| 25+ | 60.49 MOP |
Technical Documents
Specifications
Brand
MolexCoaxial Connector Type
SMB
Product Type
Coaxial Connector
Mount Type
Panel Mount
Impedance
50Ω
Connector Gender
Female
Orientation
Right Angle
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
6GHz
Body Plating
Gold
Termination Type
Through Hole
Polarity
Normal
Series
73404
Standards/Approvals
EU RoHS Compliant
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product Details
The Molex SMB Jack Bulkhead Receptacle is engineered for robust PCB mounting, facilitating seamless integration into RF and coaxial systems. With an optimum impedance of 50 Ohms and a frequency capability of up to 6 GHz, this component ensures high-performance signal transmission in a variety of electronic applications. Crafted with precision, it comes complete with a nut and lockwasher, ensuring secure installation and durability. The brass body not only enhances the connector's longevity but also supports a voltage capacity of 335 Vrms at sea level. Ideal for managing complex network connections, this product is designed to deliver reliability in challenging environments.