Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
130V ac
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
5mA
Intensity
10mcd
Length
41mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
130V ac
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
5mA
Intensity
10mcd
Length
41mm