Technical Documents
Specifications
Brand
PanasonicActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Triple Clad Gold
Mechanical Life
5 x 10^5Operations
Release Force
0.074N
Operating Temperature Range
-25 → +85°C
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
PanasonicActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Triple Clad Gold
Mechanical Life
5 x 10^5Operations
Release Force
0.074N
Operating Temperature Range
-25 → +85°C
Country of Origin
Thailand