Technical Documents
Specifications
Brand
PanasonicCapacitance
100μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
35V
Mount Type
Surface
Construction
Aluminium Electrolytic Capacitor
Packaging
Reel pack
Polarity
Polar
Length
6.1mm
Package/Case
SMD
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Termination Type
Surface Mount
Pin Count
2
Maximum Operating Temperature
105°C
Standards/Approvals
RoHS
Lifetime
5000 h
Series
FT
Automotive Standard
AEC-Q200
Equivalent Series Resistance ESR
0.26mΩ
Tolerance ±
20%
Ripple Current
600mArms
Leakage Current
35μA
Dissipation Factor
0.12%
Country of Origin
Japan
Product Details
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications. It functions effectively in surface mount conditions, ensuring reliable performance in electronic circuits requiring low ESR values.
50
Stock information temporarily unavailable.
58.70 MOP
11.748 MOP Each (Supplied as a Tape) (ex VAT)
Standard
5
58.70 MOP
11.748 MOP Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | 11.748 MOP | 58.74 MOP |
| 50 - 245 | 7.275 MOP | 36.38 MOP |
| 250 - 495 | 5.647 MOP | 28.24 MOP |
| 500+ | 5.42 MOP | 27.10 MOP |
Technical Documents
Specifications
Brand
PanasonicCapacitance
100μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
35V
Mount Type
Surface
Construction
Aluminium Electrolytic Capacitor
Packaging
Reel pack
Polarity
Polar
Length
6.1mm
Package/Case
SMD
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Termination Type
Surface Mount
Pin Count
2
Maximum Operating Temperature
105°C
Standards/Approvals
RoHS
Lifetime
5000 h
Series
FT
Automotive Standard
AEC-Q200
Equivalent Series Resistance ESR
0.26mΩ
Tolerance ±
20%
Ripple Current
600mArms
Leakage Current
35μA
Dissipation Factor
0.12%
Country of Origin
Japan
Product Details
The Panasonic Aluminium electrolytic capacitor is designed for high-temperature applications. It functions effectively in surface mount conditions, ensuring reliable performance in electronic circuits requiring low ESR values.
50