Technical Documents
Specifications
Brand
PanasonicCapacitance
330μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
35V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Polarity
Polar
Length
10.5mm
Package/Case
SMD
Minimum Operating Temperature
-55°C
Diameter
8mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lifetime
5000 h
Standards/Approvals
RoHS
Tolerance ±
20%
Ripple Current
1190mArms
Leakage Current
115.5μA
Equivalent Series Resistance ESR
0.08mΩ
Series
FT
Automotive Standard
AEC-Q200
Dissipation Factor
0.12%
Country of Origin
Japan
Stock information temporarily unavailable.
78.10 MOP
15.622 MOP Each (Supplied as a Tape) (ex VAT)
Standard
5
78.10 MOP
15.622 MOP Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | 15.622 MOP | 78.11 MOP |
| 50 - 245 | 9.666 MOP | 48.33 MOP |
| 250 - 495 | 7.502 MOP | 37.51 MOP |
| 500+ | 7.193 MOP | 35.96 MOP |
Technical Documents
Specifications
Brand
PanasonicCapacitance
330μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
35V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Polarity
Polar
Length
10.5mm
Package/Case
SMD
Minimum Operating Temperature
-55°C
Diameter
8mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lifetime
5000 h
Standards/Approvals
RoHS
Tolerance ±
20%
Ripple Current
1190mArms
Leakage Current
115.5μA
Equivalent Series Resistance ESR
0.08mΩ
Series
FT
Automotive Standard
AEC-Q200
Dissipation Factor
0.12%
Country of Origin
Japan