Technical Documents
Specifications
Brand
PanasonicCapacitance
10μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
100V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Height
16.5mm
Polarity
Polar
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Ripple Current
70mArms
Leakage Current
10μA
Equivalent Series Resistance ESR
1.8Ω
Series
TG
Automotive Standard
AEC-Q200
Dissipation Factor
0.07%
Country of Origin
Malaysia
Stock information temporarily unavailable.
54.20 MOP
10.841 MOP Each (Supplied as a Tape) (ex VAT)
Standard
5
54.20 MOP
10.841 MOP Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | 10.841 MOP | 54.20 MOP |
| 50 - 245 | 6.739 MOP | 33.70 MOP |
| 250 - 495 | 5.214 MOP | 26.07 MOP |
| 500+ | 5.008 MOP | 25.04 MOP |
Technical Documents
Specifications
Brand
PanasonicCapacitance
10μF
Product Type
Aluminium Electrolytic Capacitor
Voltage
100V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Height
16.5mm
Polarity
Polar
Length
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Pin Count
2
Termination Type
Surface Mount
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Ripple Current
70mArms
Leakage Current
10μA
Equivalent Series Resistance ESR
1.8Ω
Series
TG
Automotive Standard
AEC-Q200
Dissipation Factor
0.07%
Country of Origin
Malaysia