Technical Documents
Specifications
Brand
PanasonicProduct Type
Aluminium Electrolytic Capacitor
Capacitance
33μF
Voltage
100V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Polarity
Polar
Length
10.2mm
Package/Case
SMD
Minimum Operating Temperature
-40°C
Diameter
10mm
Termination Type
Surface Mount
Pin Count
2
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Ripple Current
90mArms
Leakage Current
33μA
Series
TG
Tolerance ±
20%
Automotive Standard
AEC-Q200
Dissipation Factor
0.07%
Country of Origin
Malaysia
Product Details
The Panasonic Aluminium electrolytic capacitor is designed for surface mount applications and offers robust performance. It provides reliable operation in conditions up to 125 °C, making it suitable for demanding environments.
60
Stock information temporarily unavailable.
64.30 MOP
12.861 MOP Each (Supplied as a Tape) (ex VAT)
Standard
5
64.30 MOP
12.861 MOP Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.
Standard
5
| quantity | Unit price | Per Tape |
|---|---|---|
| 5 - 45 | 12.861 MOP | 64.30 MOP |
| 50 - 245 | 7.976 MOP | 39.88 MOP |
| 250 - 495 | 6.183 MOP | 30.92 MOP |
| 500+ | 5.936 MOP | 29.68 MOP |
Technical Documents
Specifications
Brand
PanasonicProduct Type
Aluminium Electrolytic Capacitor
Capacitance
33μF
Voltage
100V
Construction
Aluminium Electrolytic Capacitor
Mount Type
Surface
Packaging
Reel pack
Polarity
Polar
Length
10.2mm
Package/Case
SMD
Minimum Operating Temperature
-40°C
Diameter
10mm
Termination Type
Surface Mount
Pin Count
2
Maximum Operating Temperature
105°C
Lifetime
2000 h
Standards/Approvals
RoHS
Ripple Current
90mArms
Leakage Current
33μA
Series
TG
Tolerance ±
20%
Automotive Standard
AEC-Q200
Dissipation Factor
0.07%
Country of Origin
Malaysia
Product Details
The Panasonic Aluminium electrolytic capacitor is designed for surface mount applications and offers robust performance. It provides reliable operation in conditions up to 125 °C, making it suitable for demanding environments.
60