Technical Documents
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
7000h
Ripple Current
71mA
Leakage Current
20.7 μA
Tolerance
±20%
Series
EB(A)
Product Details
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Documents
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
7000h
Ripple Current
71mA
Leakage Current
20.7 μA
Tolerance
±20%
Series
EB(A)
Product Details