Technical Documents
Specifications
Brand
ParkerProduct Type
Hydraulic Straight Threaded Fitting
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size A
25 mm
Connection Standard A
24° Cone
Connection Size B
12 mm
Connection Standard B
Metric
Connection Gender B
Male
Material
Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
300°C
Standards/Approvals
ISO 8434
Series
EO
Maximum Operating Pressure
420 bar
Country of Origin
Germany
Stock information temporarily unavailable.
1,632.50 MOP
1,632.46 MOP 1 Pack of 5 (ex VAT)
1
1,632.50 MOP
1,632.46 MOP 1 Pack of 5 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ParkerProduct Type
Hydraulic Straight Threaded Fitting
Sub Type
Threaded Fitting
Connection Gender A
Male
Connection Size A
25 mm
Connection Standard A
24° Cone
Connection Size B
12 mm
Connection Standard B
Metric
Connection Gender B
Male
Material
Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
300°C
Standards/Approvals
ISO 8434
Series
EO
Maximum Operating Pressure
420 bar
Country of Origin
Germany