Technical Documents
Specifications
Brand
Phoenix ContactWire Size
24 → 12 AWG
Number Of Contacts
20
Mounting Type
DIN Rail Mount
Voltage Rating
250 V ac/dc
Current Rating
16A
Cable CSA
0.2 → 4mm²
Dimensions
96 x 51.7 x 51.6mm
Depth
51.6mm
Length
96mm
Width
51.7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactWire Size
24 → 12 AWG
Number Of Contacts
20
Mounting Type
DIN Rail Mount
Voltage Rating
250 V ac/dc
Current Rating
16A
Cable CSA
0.2 → 4mm²
Dimensions
96 x 51.7 x 51.6mm
Depth
51.6mm
Length
96mm
Width
51.7mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C