Technical Documents
Specifications
Brand
RapidProduct Type
Work Light
Battery Type
Lithium-ion
Lamp Supplied
Yes
Light Style
LED
Voltage
3.6V
Rechargeable
Yes
Luminous Flux
150lm
Colour
Black, Blue
Number of Batteries
1
Run Time
3 hr
Battery Supplied
Yes
IP Rating
IP42
Length
154mm
Country of Origin
China
Product Details
The Rapid Durable LED hand lamp is very effective in tight spaces, such as around the hose connection behind the washing machine, or a damp patch by the vent in the attic. Perfect to have on hand in the toolbox, the car or in the emergency kit in case a main fuse goes. The torch light, with its light sources both on the front and TOP, gives good spotlighting for inspections and controlling in tight spaces. The light output of the front light is 150 lumens, and the TOP light is 50 lumens. With its magnet, stand and hook, it is easy to place on metallic surfaces, or stand or hang. It frees both your hands to work unhindered. The IP42 rating means that the torch is protected against small particles (down to 1 mm) and water drips, even when tilted.
Stock information temporarily unavailable.
183.70 MOP
183.69 MOP Each (ex VAT)
1
183.70 MOP
183.69 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RapidProduct Type
Work Light
Battery Type
Lithium-ion
Lamp Supplied
Yes
Light Style
LED
Voltage
3.6V
Rechargeable
Yes
Luminous Flux
150lm
Colour
Black, Blue
Number of Batteries
1
Run Time
3 hr
Battery Supplied
Yes
IP Rating
IP42
Length
154mm
Country of Origin
China
Product Details
The Rapid Durable LED hand lamp is very effective in tight spaces, such as around the hose connection behind the washing machine, or a damp patch by the vent in the attic. Perfect to have on hand in the toolbox, the car or in the emergency kit in case a main fuse goes. The torch light, with its light sources both on the front and TOP, gives good spotlighting for inspections and controlling in tight spaces. The light output of the front light is 150 lumens, and the TOP light is 50 lumens. With its magnet, stand and hook, it is easy to place on metallic surfaces, or stand or hang. It frees both your hands to work unhindered. The IP42 rating means that the torch is protected against small particles (down to 1 mm) and water drips, even when tilted.