Technical Documents
Specifications
Brand
RapidProduct Type
Work Light
Battery Type
Lithium-ion
Lamp Supplied
Yes
Luminous Flux
500lm
Rechargeable
Yes
Light Style
LED
Voltage
3.6V
Colour
Black, Blue
Number of Batteries
1
Run Time
3 hr
IP Rating
IP20
Length
197mm
Country of Origin
China
Stock information temporarily unavailable.
290.60 MOP
290.60 MOP Each (ex VAT)
1
290.60 MOP
290.60 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RapidProduct Type
Work Light
Battery Type
Lithium-ion
Lamp Supplied
Yes
Luminous Flux
500lm
Rechargeable
Yes
Light Style
LED
Voltage
3.6V
Colour
Black, Blue
Number of Batteries
1
Run Time
3 hr
IP Rating
IP20
Length
197mm
Country of Origin
China