
Technical Documents
Specifications
Brand
RS ProNumber Of Contacts
6
Pitch
3.81mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProNumber Of Contacts
6
Pitch
3.81mm
Series
1550
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Country of Origin
China