
Technical Documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Unscreened
Outer Diameter
3.6mm
Core Strands
7/0.2 mm
Voltage Rating
440 V
Insulation material
PVC
Current Rating
1 A
Product Details
Defence Standard 61 - 12 Parts 4 and 5
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProNumber of Cores
2
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Unscreened
Outer Diameter
3.6mm
Core Strands
7/0.2 mm
Voltage Rating
440 V
Insulation material
PVC
Current Rating
1 A
Product Details
Defence Standard 61 - 12 Parts 4 and 5