
Technical Documents
Specifications
Brand
RS ProNumber of Cores
8
Cross Sectional Area
0.22 mm²
Conductor Material
Tinned Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Screened/Unscreened
Unscreened
Outer Diameter
5.6mm
Length
25m
Voltage Rating
440 V
Current Rating
1 A
Standards Met
DEF-STAN 61-12
Maximum Operating Temperature
+85°C
Conductor Resistance
92 Ω/km
Core Strands
7/0.2 mm
Minimum Operating Temperature
-15°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
120
P.O.A.
Each (ex VAT)
Stock information temporarily unavailable.
120
Technical Documents
Specifications
Brand
RS ProNumber of Cores
8
Cross Sectional Area
0.22 mm²
Conductor Material
Tinned Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Black
Screened/Unscreened
Unscreened
Outer Diameter
5.6mm
Length
25m
Voltage Rating
440 V
Current Rating
1 A
Standards Met
DEF-STAN 61-12
Maximum Operating Temperature
+85°C
Conductor Resistance
92 Ω/km
Core Strands
7/0.2 mm
Minimum Operating Temperature
-15°C
Country of Origin
United Kingdom