
Technical Documents
Specifications
Brand
RS ProColour
White
Length
1m
Material
PP
Form
Rod
Rod Diameter
30mm
Density
0.91g/cm³
Tensile Strength
30 MPa
Maximum Operating Temperature
+130°C
Flammability Rating
UL 94 HB
Hardness
80 Ball Indentation
Elongation
50%
Water Absorption
0.03%
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
RS ProColour
White
Length
1m
Material
PP
Form
Rod
Rod Diameter
30mm
Density
0.91g/cm³
Tensile Strength
30 MPa
Maximum Operating Temperature
+130°C
Flammability Rating
UL 94 HB
Hardness
80 Ball Indentation
Elongation
50%
Water Absorption
0.03%