Technical Documents
Specifications
Brand
SamtecSeries
ERM8
Pitch
0.8mm
Number Of Contacts
150
Number Of Rows
2
Body Orientation
Straight
Connector System
Board to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1.4A
Voltage Rating
200 V ac
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SamtecSeries
ERM8
Pitch
0.8mm
Number Of Contacts
150
Number Of Rows
2
Body Orientation
Straight
Connector System
Board to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1.4A
Voltage Rating
200 V ac