Technical Documents
Specifications
Brand
Schneider ElectricProduct Type
PIR Sensor
Depth
50.3mm
Width
71mm
Mount Type
Flush
Colour
White
Height
71mm
Series
Odace
Supply Voltage
230V ac
IP Rating
IP20
Material
Polycarbonate
Product Condition
Repacked
Country of Origin
Latvia
Stock information temporarily unavailable.
743.80 MOP
743.81 MOP Each (ex VAT)
1
743.80 MOP
743.81 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Schneider ElectricProduct Type
PIR Sensor
Depth
50.3mm
Width
71mm
Mount Type
Flush
Colour
White
Height
71mm
Series
Odace
Supply Voltage
230V ac
IP Rating
IP20
Material
Polycarbonate
Product Condition
Repacked
Country of Origin
Latvia