Technical Documents
Specifications
Brand
Security CenterAlarm Zones Onboard
9
Depth
90 mm
Display Included
Yes
Height
240 mm
Maximum Number of User Codes
16
Operation Mode
Key
Width
240mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Security CenterAlarm Zones Onboard
9
Depth
90 mm
Display Included
Yes
Height
240 mm
Maximum Number of User Codes
16
Operation Mode
Key
Width
240mm
Product Details