Technical Documents
Specifications
Brand
StanleyProduct Type
Box Section Level
Level Type
Box
Length
900mm
Frame Material
Aluminium
Number of Vials
3
Accuracy
0.5
Waterproof
Yes
Vial Type
Vertical and Horizontal
Height
68mm
Standards/Approvals
No
Width
900mm
Calibrated
RSCAL
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
StanleyProduct Type
Box Section Level
Level Type
Box
Length
900mm
Frame Material
Aluminium
Number of Vials
3
Accuracy
0.5
Waterproof
Yes
Vial Type
Vertical and Horizontal
Height
68mm
Standards/Approvals
No
Width
900mm
Calibrated
RSCAL
Country of Origin
Thailand