MEMS Inertial and Environmental Sensor Expansion Board for STM32 Nucleo
The X-NUCLEO-IKS01A1 is compatible with the STM32 Nucleo boards and it is equipped with Arduino UNO R3 connector layout. and is designed around STMicroelectronics LSM6DS0 3-axis Accelerometer + 3-axis Gyroscope, the LIS3MDL 3-axis Magnetometer, the HTS221 Humidity and Temperature Sensor, and the LPS25H Pressure Sensor; 260-1260 hPa absolute digital output Barometer. The evaluation board interfaces with the STM32 Nucleo microcontroller via the I2C interface.
LSM6DS0: MEMS 3D Accelerometer (±2g/±4g/±8g) and 3D Gyroscope (±245/±500/±2000 dps)
LIS3MDL: MEMS 3D Magnetometer (±4/ ±8/ ±12/ 16 gauss)
LPS25H: MEMS Pressure Sensor, 260-1260 hPa absolute digital output Barometer
HTS221: capacitive digital relative Humidity and Temperature Sensor
Dual-In-Line 24-pin socket available for additional MEMS adapters and other sensors (UV index)
Free comprehensive development firmware library and example for all sensors compatible with STM32Cube firmware
Sensor Interfaces, STMicroelectronics