Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Antenna
RF Protocols
Wi-Fi 7
Minimum Frequency
2400MHz
Connector Type
MHF
Antenna Mount Type
Adhesive
Gain
5dB
Antenna Physical Form
PCB
Internal/External
Internal
Lead Length
250mm
Series
1-2118
Maximum Frequency
7125MHz
Directivity
Omni-Directional
Antenna Internal Construction
PCB
Connector Gender
Male
Lead Included
Yes
Standards/Approvals
EU RoHS
Number of Bands
3
Country of Origin
China
Stock information temporarily unavailable.
43,263.90 MOP
14.421 MOP Each (In a Box of 3000) (ex VAT)
3000
43,263.90 MOP
14.421 MOP Each (In a Box of 3000) (ex VAT)
Stock information temporarily unavailable.
3000
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Antenna
RF Protocols
Wi-Fi 7
Minimum Frequency
2400MHz
Connector Type
MHF
Antenna Mount Type
Adhesive
Gain
5dB
Antenna Physical Form
PCB
Internal/External
Internal
Lead Length
250mm
Series
1-2118
Maximum Frequency
7125MHz
Directivity
Omni-Directional
Antenna Internal Construction
PCB
Connector Gender
Male
Lead Included
Yes
Standards/Approvals
EU RoHS
Number of Bands
3
Country of Origin
China