Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
4
Product Type
Connector Kit
Current
7A
Series
MMC
Connector Gender
Female
Termination Type
Crimp
Mount Type
Cable
Voltage
370V ac
Pole Format
4P
Number of Rows
2
Minimum Operating Temperature
-20°C
Contact Gender
Female
Maximum Operating Temperature
105°C
Standards/Approvals
UL 94V-0
Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
4
Product Type
Connector Kit
Current
7A
Series
MMC
Connector Gender
Female
Termination Type
Crimp
Mount Type
Cable
Voltage
370V ac
Pole Format
4P
Number of Rows
2
Minimum Operating Temperature
-20°C
Contact Gender
Female
Maximum Operating Temperature
105°C
Standards/Approvals
UL 94V-0
Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China