Technical Documents
Specifications
Brand
TE ConnectivityGender
Female
Product Type
Contact
Wire Size
17AWG
Current
7.5A
Series
Miniature Spring Socket (SER-5)
For Use With
PCB
Contact Type
Socket
Length
7.32mm
Contact Plating
Tin
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Termination Type
Through Hole
Maximum Operating Temperature
260°C
Standards/Approvals
RoHS
Country of Origin
United States
Product Details
The TE Connectivity Miniature spring socket is designed to connect with printed circuit boards, providing reliable electrical connections for various applications. Its Compact design makes it suitable for space-constrained environments while ensuring durability.
Stock information temporarily unavailable.
3,494.50 MOP
3,494.53 MOP 1 Bag of 500 (ex VAT)
1
3,494.50 MOP
3,494.53 MOP 1 Bag of 500 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityGender
Female
Product Type
Contact
Wire Size
17AWG
Current
7.5A
Series
Miniature Spring Socket (SER-5)
For Use With
PCB
Contact Type
Socket
Length
7.32mm
Contact Plating
Tin
Contact Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Termination Type
Through Hole
Maximum Operating Temperature
260°C
Standards/Approvals
RoHS
Country of Origin
United States
Product Details
The TE Connectivity Miniature spring socket is designed to connect with printed circuit boards, providing reliable electrical connections for various applications. Its Compact design makes it suitable for space-constrained environments while ensuring durability.