Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Moulded Part
Material
Polyolefin
Shrink Temperature
135°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
135°C
Minimum Shrunk Diameter
9.9mm
Minimum Inside Diameter
24.6mm
Standards/Approvals
EU RoHS
Series
814
Adhesive Backing
No
Country of Origin
Mexico
Stock information temporarily unavailable.
2,561.40 MOP
2,561.41 MOP 1 Box of 15 (ex VAT)
1
2,561.40 MOP
2,561.41 MOP 1 Box of 15 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Cable Moulded Part
Material
Polyolefin
Shrink Temperature
135°C
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
135°C
Minimum Shrunk Diameter
9.9mm
Minimum Inside Diameter
24.6mm
Standards/Approvals
EU RoHS
Series
814
Adhesive Backing
No
Country of Origin
Mexico