Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Breaking Pressure
300psi
Inlet Port Gender
Male
Maximum Operating Pressure
300 psi
Minimum Operating Temperature
-40°C
Material
Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
85
Minimum Operating Pressure
0psi
Country of Origin
China
Stock information temporarily unavailable.
2,500.90 MOP
2,500.92 MOP 1 Tube of 3 (ex VAT)
1
2,500.90 MOP
2,500.92 MOP 1 Tube of 3 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Breaking Pressure
300psi
Inlet Port Gender
Male
Maximum Operating Pressure
300 psi
Minimum Operating Temperature
-40°C
Material
Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
85
Minimum Operating Pressure
0psi
Country of Origin
China