Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Maximum Operating Pressure
70 bar
Minimum Operating Temperature
-40°C
Material
Stainless Steel
Maximum Operating Temperature
125°C
Standards/Approvals
UL
Series
M5254
Country of Origin
China
Stock information temporarily unavailable.
3,577.80 MOP
3,577.79 MOP 1 Pack of 2 (ex VAT)
1
3,577.80 MOP
3,577.79 MOP 1 Pack of 2 (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Maximum Operating Pressure
70 bar
Minimum Operating Temperature
-40°C
Material
Stainless Steel
Maximum Operating Temperature
125°C
Standards/Approvals
UL
Series
M5254
Country of Origin
China