Technical Documents
Specifications
Brand
TeltonikaProduct Type
Cellular Antennas
Internal/External
External
Antenna Physical Form
Rectangular
Antenna Mount Type
Adhesive
Connector Type
SMA Male
Minimum Frequency
824MHz
Gain
2dBi
Connector Gender
Male
Lead Length
3000mm
Directivity
Omni-Directional
Maximum Frequency
2170MHz
Lead Included
Yes
Standards/Approvals
RoHS Compliant
Number of Bands
2
Series
PR1A
Country of Origin
China
Stock information temporarily unavailable.
72.20 MOP
72.24 MOP Each (ex VAT)
1
72.20 MOP
72.24 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TeltonikaProduct Type
Cellular Antennas
Internal/External
External
Antenna Physical Form
Rectangular
Antenna Mount Type
Adhesive
Connector Type
SMA Male
Minimum Frequency
824MHz
Gain
2dBi
Connector Gender
Male
Lead Length
3000mm
Directivity
Omni-Directional
Maximum Frequency
2170MHz
Lead Included
Yes
Standards/Approvals
RoHS Compliant
Number of Bands
2
Series
PR1A
Country of Origin
China