Technical Documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
10A
Power Rating
120W
Number of Outputs
1
Input Voltage
120 → 375 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
190mm
Width
99mm
Depth
35mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
820g
Maximum Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
10A
Power Rating
120W
Number of Outputs
1
Input Voltage
120 → 375 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
190mm
Width
99mm
Depth
35mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
820g
Maximum Temperature
+70°C