Technical Documents
Specifications
Brand
VikanProduct Type
Handle
Colour
Black
Length
1.46m
Material
Anodised Aluminium, Polypropylene
Telescopic
No
Handle Type
Straight
Diameter
25mm
Fitting Type
Euro Threaded
For Use With
Any Product In The Vikan Range
Standards/Approvals
REACH
Country of Origin
Denmark
Product Details
The Vikan aluminium handle designed for various cleaning tasks, featuring a colour-coded grip that ensures compatibility with the full Vikan range of products.
Stock information temporarily unavailable.
55.60 MOP
55.59 MOP Each (ex VAT)
1
55.60 MOP
55.59 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VikanProduct Type
Handle
Colour
Black
Length
1.46m
Material
Anodised Aluminium, Polypropylene
Telescopic
No
Handle Type
Straight
Diameter
25mm
Fitting Type
Euro Threaded
For Use With
Any Product In The Vikan Range
Standards/Approvals
REACH
Country of Origin
Denmark
Product Details
The Vikan aluminium handle designed for various cleaning tasks, featuring a colour-coded grip that ensures compatibility with the full Vikan range of products.