Technical Documents
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ZFActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP6K7
Operating Force
0.69 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-40 → +120°C