Technical Documents
Specifications
Brand
HengstlerProduct Type
Absolute Encoder
Encoder Technology
Optical
Series
AM34
Maximum Revolutions
10000rpm
Shaft Diameter
8mm
Interface Type
SSI
Terminal Type
PCB
IP Rating
IP20
Maximum Supply Voltage
5V dc
Minimum Operating Temperature
-40°C
Overall Depth
20mm
Overall Height
38mm
Overall Width
38mm
Standards/Approvals
UKCA
Maximum Operating Temperature
120°C
Mount Type
Flange
Country of Origin
Germany
Stock information temporarily unavailable.
4,955.10 MOP
4,955.15 MOP Each (ex VAT)
1
4,955.10 MOP
4,955.15 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HengstlerProduct Type
Absolute Encoder
Encoder Technology
Optical
Series
AM34
Maximum Revolutions
10000rpm
Shaft Diameter
8mm
Interface Type
SSI
Terminal Type
PCB
IP Rating
IP20
Maximum Supply Voltage
5V dc
Minimum Operating Temperature
-40°C
Overall Depth
20mm
Overall Height
38mm
Overall Width
38mm
Standards/Approvals
UKCA
Maximum Operating Temperature
120°C
Mount Type
Flange
Country of Origin
Germany