Technical Documents
Specifications
Brand
ifm electronicProduct Type
Vibration Sensor
Maximum Current
50mA
Maximum DC Voltage
30V dc
Length
63.55mm
Width
22mm
Depth
22mm
Minimum Operating Temperature
-30°C
Maximum Shock/Vibration
50 g
Maximum Operating Temperature
80°C
Standards/Approvals
CE
Series
VVB
Hazardous Area Certification
No
Country of Origin
Germany
Product Details
The IFM electronic vibration sensor offers precise monitoring for industrial applications, ensuring optimal performance through accurate vibration measurement and analysis. Its capability to handle varying loads makes it Ideal for demanding environments.
Stock information temporarily unavailable.
4,792.30 MOP
4,792.30 MOP Each (ex VAT)
1
4,792.30 MOP
4,792.30 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Vibration Sensor
Maximum Current
50mA
Maximum DC Voltage
30V dc
Length
63.55mm
Width
22mm
Depth
22mm
Minimum Operating Temperature
-30°C
Maximum Shock/Vibration
50 g
Maximum Operating Temperature
80°C
Standards/Approvals
CE
Series
VVB
Hazardous Area Certification
No
Country of Origin
Germany
Product Details
The IFM electronic vibration sensor offers precise monitoring for industrial applications, ensuring optimal performance through accurate vibration measurement and analysis. Its capability to handle varying loads makes it Ideal for demanding environments.