Technical Documents
Specifications
Brand
ifm electronicProduct Type
Vibration Sensor
Maximum Current
50mA
Maximum DC Voltage
30V dc
Length
40mm
Width
26mm
Depth
40mm
Minimum Operating Temperature
-30°C
Maximum Shock/Vibration
50 g
Maximum Operating Temperature
80°C
Standards/Approvals
CE
Series
VVB
Hazardous Area Certification
No
Country of Origin
Romania
Stock information temporarily unavailable.
4,705.40 MOP
4,705.44 MOP Each (ex VAT)
1
4,705.40 MOP
4,705.44 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Vibration Sensor
Maximum Current
50mA
Maximum DC Voltage
30V dc
Length
40mm
Width
26mm
Depth
40mm
Minimum Operating Temperature
-30°C
Maximum Shock/Vibration
50 g
Maximum Operating Temperature
80°C
Standards/Approvals
CE
Series
VVB
Hazardous Area Certification
No
Country of Origin
Romania