Technical Documents
Specifications
Brand
LovatoProduct Type
Energy Meter
Series
DME
Display Type
LCD
Cutout Height
45mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Depth
58mm
Standards/Approvals
EAC
Meter Type
Energy Meter
Country of Origin
Italy
Stock information temporarily unavailable.
4,327.20 MOP
4,327.23 MOP Each (ex VAT)
1
4,327.20 MOP
4,327.23 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LovatoProduct Type
Energy Meter
Series
DME
Display Type
LCD
Cutout Height
45mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Depth
58mm
Standards/Approvals
EAC
Meter Type
Energy Meter
Country of Origin
Italy