Technical Documents
Specifications
Brand
OmronThread Size
M8
Body Style
Threaded Barrel
Detection Range
2 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
49mm
Mounting Type
Panel Mount
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
OmronThread Size
M8
Body Style
Threaded Barrel
Detection Range
2 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
49mm
Mounting Type
Panel Mount
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Product Details